Reference Only
AQH2213
Solid State Relays - PCB Mount AC Type Zero-Cross DIP Solid State Relay
Datasheet
AQH2213 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 900 mA | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 1.21 VDC | |
| Package / Case | DIP-8 | |
| Output Type | PhotoTriac | |
| Input Current | 50 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 9.78 mm (0.385 in) | |
| Width | 6.4 mm (0.252 in) | |
| Height | 3.4 mm (0.134 in) | |
| Series | AQ-H | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.36 | $68.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
200 available now at ttiasia.com
Sign in to add projects and notes