Reference Only

AQH1213

Not Recommended for New Designs
Solid State Relays - PCB Mount AC Type Zero-Cross DIP Solid State Relay

Manufacturer:

Mfr Part:
AQH1213

TTI Part:
AQH1213

EDA / CAD Models

Alternate Part Number

AQH2213

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating600 mA
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.21 VDC
Package / CaseDIP-8
Output TypePhotoTriac
Input Current50 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Length9.78 mm (0.385 in)
Width6.4 mm (0.252 in)
Height3.4 mm (0.134 in)
SeriesAQ-H
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.18$59.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes