Reference Only

AQG22224

Solid State Relays - PCB Mount 2A 24V RANDOM Non-Zero Cross

Manufacturer:

Mfr Part:
AQG22224

TTI Part:
AQG22224

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating2 A
Load Voltage Rating75 VAC to 264 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range19.2 VDC to 28.8 VDC
Package / CaseSIP-4
Output TypePhotoTriac
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Length24.5 mm (0.965 in)
Width4.5 mm (0.177 in)
Height20.5 mm (0.807 in)
SeriesAQ-G
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$3.66$73.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.