Reference Only
AQA421VL
Solid State Relays - SSRs 25A, 75V to 250V Screw term Random
Datasheet
AQA421VL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Compact | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 25 A | |
| Load Voltage Rating | 75 VAC to 250 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | Triac | |
| Control Voltage Range | 4 VDC to 32 VDC | |
| Input Current | 20 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | AQ-A | |
| Length | 58 mm | |
| Width | 40 mm | |
| Height | 25.5 mm | |
| Packaging | Each | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.93 | $53.86 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.