Reference Only
AQ2AD1-3/28VDC
Solid State Relays - PCB Mount 2A 3/28V Non-Zero Cross
Datasheet
AQ2AD1-3/28VDC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 75 VAC to 125 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 3 VDC to 28 VDC | |
| Package / Case | SIP-4 | |
| Output Type | MOSFET | |
| Length | 33 mm (1.299 in) | |
| Width | 5.3 mm (0.209 in) | |
| Height | 25 mm (0.984 in) | |
| Series | AQ1 | |
| Input to Output Isolation Method | Optocoupler | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.50 | $14,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes