Reference Only

ALZ51B12W

General Purpose Relays 1 Form A 12VDC CLASS B INSULATION

Manufacturer:

Mfr Part:
ALZ51B12W

TTI Part:
ALZ51B12W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLow Profile
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage440 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance360 Ohms
Coil Current33.3 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesLZ
Length28.8 mm
Width12.5 mm
Height15.7 mm
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.08$208.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.