Reference Only

ALZ11F12

General Purpose Relays 1 Form C 16A 12V Class F Coil

Manufacturer:

Mfr Part:
ALZ11F12

TTI Part:
ALZ11F12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLow Profile
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage440 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance360 Ohms
Coil Current33.3 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesLZ
Length28.8 mm
Width12.5 mm
Height15.7 mm
PackagingTube
ComplianceC-UR-US
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.67$33.40
$1.65$66.00
$1.64$98.40
$1.62$162.00
$1.61$257.60
$1.59$413.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.