Reference Only

ALQ3F09

General Purpose Relays 9VDC coil 1 Form A Class F LQ Relay

Manufacturer:

Mfr Part:
ALQ3F09

TTI Part:
ALQ3F09

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeCompact
Coil Voltage9 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 30 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance405 Ohms
Coil Current22.2 mA
Contact MaterialSilver Nickel (AgNi)
SeriesLQ
Length20 mm
Width10 mm
Height16 mm
PackagingBox
Maximum Switching Current10 A
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.27$127.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.