Reference Only
2982650
Solid State Relays - PCB Mount OV-24DC/480AC/5.
Datasheet
2982650 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solid State Relays - PCB Mount | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 5 A | |
| Load Voltage Rating | 480 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 24 VDC | |
| Output Type | MOSFET | |
| Series | OV | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | OV-24DC/480AC/5 OV24DC480AC5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536201090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.08 | $79.08 |
Need more?