Reference Only
2904023
Obsolete
Solid State Relays - PCB Mount OV-24DC/ 60DC/3
Datasheet
2904023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solid State Relays - PCB Mount | |
| Mounting Style | PCB Mount | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | MOSFET | |
| Length | 10.2 mm (0.402 in) | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Part # Aliases | OV-24DC/_60DC/3 OV24DC60DC3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?