Reference Only

2300096

Obsolete
Solid State Relays - PCB Mount SIM-EI-OV- 24DC/ 24DC/3

Manufacturer:

Mfr Part:
2300096

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - PCB Mount
Mounting StylePCB Mount
Relay Contact Form1 Form A (SPST-NO)
Output TypeMOSFET
Input Current7 mA
Length29 mm (1.142 in)
SeriesSIM-E
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin
TradenameINTERFACE Relay
Part # AliasesSIM-EI-OV-_24DC/_24DC/3 SIMEIOV24DC24DC3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?