Reference Only

ERT-JZET154H

End of Life
NTC Thermistors 0201 150kOhm 3% NTC Thermistor

Manufacturer:

Mfr Part:
ERT-JZET154H

TTI Part:
ERT-JZET154H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryNTC Thermistors
SeriesERTJ
B Parameter4500 K
Resistance150 kOhms
Power Rating33 mW
Tolerance3 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0201 (0603 metric)
Length0.6 mm
Width0.3 mm
Height0.3 mm
PackagingReel
B Tolerance2 %
Beta ValueB25/50
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Contact a Sales Representative

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.0179$268.50
Need more?
Sign in to add projects and notes