Reference Only
ERT-JZEG103JA
End of Life
NTC Thermistors 10KOhms 5% THERMISTOR NTC
Datasheet
ERT-JZEG103JA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | NTC Thermistors | |
| Series | ERTJ | |
| B Parameter | 3380 K | |
| Resistance | 10 kOhms | |
| Power Rating | 33 mW | |
| Tolerance | 5 % | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 0201 (0603 metric) | |
| Length | 0.6 mm | |
| Width | 0.3 mm | |
| Height | 0.3 mm | |
| Packaging | Reel | |
| Beta Value | B25/50 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0253 | $379.50 | |
| $0.0232 | $696.00 | |
| $0.0229 | $1,374.00 | |
| $0.0225 | $2,700.00 | |
| $0.0223 | $5,352.00 | |
| $0.0221 | $11,271.00 |
Need more?
Sign in to add projects and notes