Reference Only
ERT-J0EM103J
End of Life
NTC Thermistors Multilayer Chip NTC Thermister
Datasheet
ERT-J0EM103J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | NTC Thermistors | |
| Series | ERTJ | |
| Termination Style | SMD/SMT | |
| Resistance | 10 kOhms | |
| Power Rating | 66 mW | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 1 mm | |
| Packaging | Reel | |
| B Parameter | 3900 K | |
| B Tolerance | 2 % | |
| Beta Value | B25/50 | |
| Height | 0.5 mm | |
| Mounting Style | PCB Mount | |
| Package / Case | 0402 (1005 metric) | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | Multilayer NTC | |
| Width | 0.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |