Reference Only
G3VM41HR
End of Life
Solid State Relays - PCB Mount MOSFET SOLID STATE
Datasheet
G3VM41HR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Solid State Relays - PCB Mount | |
| Control Voltage Range | 1.18 VDC to 1.48 VDC | |
| Height | 2 mm (0.079 in) | |
| Input Current | 30 mA | |
| Input to Output Isolation Method | Optocoupler | |
| Length | 6.3 mm (0.248 in) | |
| Load Current Rating | 2.5 A | |
| Load Voltage Rating | 40 VAC, 40 VDC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Output Type | MOSFET | |
| Packaging | Bulk | |
| Package / Case | SOP-6 | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G3VM | |
| Subcategory | Relays | |
| Width | 4.4 mm (0.173 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.47 | $2,241.00 | |
| $7.39 | $4,434.00 | |
| $7.30 | $8,760.00 | |
| $7.22 | $17,328.00 | |
| $7.14 | $34,272.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes