Reference Only

G3VM41GR8

End of Life
Solid State Relays - PCB Mount MOSFET SOLID STATE

Manufacturer:

Mfr Part:
G3VM41GR8

TTI Part:
G3VM-41GR8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating1 A
Load Voltage Rating40 VAC, 40 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.18 VDC to 1.48 VDC
Package / CaseSOP-4
Output TypeMOSFET
Input Current30 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length4.4 mm (0.173 in)
Width3.9 mm (0.154 in)
Height2.1 mm (0.083 in)
SeriesG3VM
Input to Output Isolation MethodOptocoupler
On Resistance - Max130 mOhms
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pad

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Tube

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$3.60$1,440.00
$3.56$2,848.00
$3.51$4,212.00
$3.47$9,716.00
$3.43$17,836.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.