Reference Only
G3VM41AY1
Solid State Relays - PCB Mount MOSFET SOLID STATE
Datasheet
G3VM41AY1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Solid State Relays - PCB Mount | |
| Control Voltage Range | 1.1 VDC to 1.4 VDC | |
| Height | 3.65 mm (0.144 in) | |
| Input Current | 30 mA | |
| Input to Output Isolation Method | Optocoupler | |
| Length | 6.4 mm (0.252 in) | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 40 VAC, 40 VDC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Output Type | MOSFET | |
| Packaging | Tube | |
| Package / Case | DIP-4 | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G3VM | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Width | 4.58 mm (0.18 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.29 | $916.00 | |
| $2.18 | $1,744.00 | |
| $2.08 | $2,496.00 | |
| $2.03 | $5,684.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes