Reference Only

G3VM41AY

End of Life
Solid State Relays - PCB Mount 40V SPST-NO DIP4 PCB 2A 5000Vrms 130pf

Manufacturer:

Mfr Part:
G3VM41AY

TTI Part:
G3VM-41AY

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySolid State Relays - PCB Mount
PackagingBulk
Mounting StylePCB Mount
Load Current Rating2 A
Load Voltage Rating40 VAC, 40 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.1 VDC to 1.4 VDC
Package / CaseDIP-4
Output TypeMOSFET
Input Current30 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length6.4 mm (0.252 in)
Width4.58 mm (0.18 in)
Height3.65 mm (0.144 in)
SeriesG3VM
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin
Part # AliasesG3VM41AY

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.