Reference Only
G3VM101HR1TR05
End of Life
Solid State Relays - PCB Mount MOSFET SOLID STATE
Datasheet
G3VM101HR1TR05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Solid State Relays - PCB Mount | |
| Control Voltage Range | 1.18 VDC to 1.48 VDC | |
| Height | 2 mm (0.079 in) | |
| Input Current | 30 mA | |
| Input to Output Isolation Method | Optocoupler | |
| Length | 6.3 mm (0.248 in) | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 100 VAC, 100 VDC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| On Resistance - Max | 70 mOhms | |
| Output Type | MOSFET | |
| Packaging | Reel | |
| Package / Case | SOP-6 | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G3VM | |
| Subcategory | Relays | |
| Termination Style | Solder Pad | |
| Width | 4.4 mm (0.173 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.06 | $2,530.00 | |
| $5.00 | $5,000.00 | |
| $4.94 | $9,880.00 | |
| $4.88 | $19,520.00 | |
| $4.82 | $38,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes