Reference Only
G3VM101CR
Solid State Relays - PCB Mount MOSFET SOLID STATE
Datasheet
G3VM101CR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Solid State Relays - PCB Mount | |
| Control Voltage Range | 1.5 VDC to 1.8 VDC | |
| Height | 3.65 mm (0.144 in) | |
| Input Current | 30 mA | |
| Length | 9.66 mm (0.38 in) | |
| Load Current Rating | 3 A | |
| Load Voltage Rating | 100 VAC, 100 VDC | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Output Type | MOSFET | |
| Packaging | Bulk | |
| Package / Case | DIP-8 | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G3VM | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Width | 6.4 mm (0.252 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.78 | $9.78 | |
| $9.59 | $28.77 | |
| $9.17 | $91.70 | |
| $7.74 | $193.50 | |
| $7.13 | $356.50 | |
| $6.74 | $674.00 | |
| $6.10 | $1,525.00 | |
| $5.71 | $2,855.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes