
Z30E
Power Inductors - Leaded .
Datasheet
Z30E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Power Inductors - Leaded | |
| Type | Power Line Choke | |
| Termination Style | Axial | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Series | Z | |
| Packaging | Bulk | |
| Application | RF | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $247.61 | $12,380.50 |
Need more?