Reference Only

RSLSD024D035

New Product
Solid State Relays - PCB Mount

Manufacturer:

Mfr Part:
RSLSD024D035

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySolid State Relays - PCB Mount
Mounting StylePCB Mount
Control Voltage Range15 VDC to 30 VDC
Input Current7.1 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 80 C
SeriesRSLS
Isolation Voltage2500 Vrms
Product TypeSSR - Solid State Relays
ProductRelays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?