Reference Only
G3S-201PL DC24
Solid State Relays - PCB Mount SOLID STATE RELAY.
Datasheet
G3S-201PL DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - PCB Mount | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Length | 20 mm (0.787 in) | |
| Mounting Style | PCB Mount | |
| Control Voltage Range | 19.2 VDC to 28.8 VDC | |
| Height | 16.5 mm (0.65 in) | |
| Input to Output Isolation Method | Phototriac | |
| Load Current Rating | 1 A | |
| Load Voltage Rating | 75 VAC to 264 VAC | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Output Type | PhotoTriac | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G3S | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Width | 10 mm (0.394 in) | |
| Part # Aliases | G3S201PLDC24NC G3S201PLDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.64 | $33.64 | |
| $26.98 | $269.80 | |
| $25.75 | $643.75 | |
| $24.82 | $1,241.00 | |
| $22.72 | $2,272.00 | |
| $22.71 | $6,813.00 | |
| $22.64 | $11,320.00 |
Need more?