Reference Only
G3DZ-4B DC24
Solid State Relays - PCB Mount Solid State Relay.
Datasheet
G3DZ-4B DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - PCB Mount | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 300 mA | |
| Load Voltage Rating | 3 VAC to 264 VAC, 3 VDC to 125 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Control Voltage Range | 19.2 VDC to 28.8 VDC | |
| Output Type | MOSFET | |
| Input Current | 8.2 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Length | 90 mm (3.543 in) | |
| Width | 28 mm (1.102 in) | |
| Height | 45 mm (1.772 in) | |
| Series | G3DZ | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3DZ4BDC24NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $307.38 | $307.38 | |
| $267.98 | $2,679.80 | |
| $257.43 | $7,722.90 |
Need more?