Reference Only

NXRT15XV103FA1B040

End of Life
NTC Thermistors 10K OHM 1%

Manufacturer:

Mfr Part:
NXRT15XV103FA1B040

TTI Part:
NXRT15XV103FA1B040

EDA / CAD Models

Alternate Part Number

NTCLE213E3103FHB0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryNTC Thermistors
SeriesNXR
B Parameter3936 K
Resistance10 kOhms
Power Rating7.5 mW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseBead
Length4 mm
Width2 mm
Height7.5 mm
PackagingBulk
B Tolerance1 %
Beta ValueB25/50
Current Rating120 uA
Lead Diameter0.4 mm
Lead Spacing2.5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.24$60.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
30,000 available now at ttieurope.com
Sign in to add projects and notes