Reference Only

NCU18XH103F6SRB

NTC Thermistors 10K OHM 1608 SMD 1%

Manufacturer:

Mfr Part:
NCU18XH103F6SRB

TTI Part:
NCU18XH103F6SRB

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryNTC Thermistors
SeriesNCU18_S
B Parameter3380 K
Resistance10 kOhms
Tolerance1 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0603 (1608 metric)
Length1.6 mm
Width0.8 mm
Height0.8 mm
QualificationAEC-Q200
PackagingReel
B Tolerance1 %
Beta ValueB25/50
Current Rating100 uA
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Voltage5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

96,000In Stock

80,000 expected on  from 13-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.065$260.00
$0.063$504.00
$0.062$744.00
$0.06$1,200.00
$0.059$1,652.00
$0.057$3,648.00
Need more?

My Notes

Sign into see notes.