Reference Only

NCU15XW472E6SRC

NTC Thermistors THERMISTOR NTC 1.0X0.5MM 4.7KO

Manufacturer:

Mfr Part:
NCU15XW472E6SRC

TTI Part:
NCU15XW472E6SRC

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryNTC Thermistors
SeriesNCU15_S
B Parameter3950 K
Resistance4.7 kOhms
Tolerance3 %
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Package / Case0402 (1005 metric)
Length1 mm
Width0.5 mm
Height0.5 mm
QualificationAEC-Q200
PackagingReel
B Tolerance3 %
Beta ValueB25/50
Current Rating146 uA
Product TypeNTC Thermistors
SubcategoryThermistors
TypeAutomotive

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0392$392.00
Need more?
Sign in to add projects and notes