Reference Only

NCU15WM474J60RC

NTC Thermistors THERMISTOR NTC 1.0X0.5MM 470KO

Manufacturer:

Mfr Part:
NCU15WM474J60RC

TTI Part:
NCU15WM474J60RC

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryNTC Thermistors
SeriesNCU
B Parameter4500 K
Resistance470 kOhms
Tolerance5 %
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case0402 (1005 metric)
Length1 mm
Width0.5 mm
Height0.5 mm
PackagingReel
B Tolerance3 %
Beta ValueB25/50
Current Rating15 uA
Product TypeNTC Thermistors
SubcategoryThermistors
TypeAutomotive

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.12$1,200.00
Need more?
Sign in to add projects and notes