Reference Only

NCP21XM472J03RA

NTC Thermistors 4.7K OHM 5% 0805

Manufacturer:

Mfr Part:
NCP21XM472J03RA

TTI Part:
NCP21XM472J03RA

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryNTC Thermistors
SeriesNCP
B Parameter3500 K
Resistance4.7 kOhms
Power Rating200 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0805 (2012 metric)
Length2 mm
Width1.25 mm
Height0.85 mm
PackagingReel
B Tolerance3 %
Beta ValueB25/50
Current Rating206 uA
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.071$284.00
Need more?
Sign in to add projects and notes