Reference Only

NCP18WB473J03RB

End of Life
NTC Thermistors 47K OHM 5%

Manufacturer:

Mfr Part:
NCP18WB473J03RB

TTI Part:
NCP18WB473J03RB

EDA / CAD Models

Alternate Part Number

NCU18WB473J60RB
Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryNTC Thermistors
SeriesNCP
B Parameter4050 K
Resistance47 kOhms
Power Rating100 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0603 (1608 metric)
Length1.6 mm
Width0.8 mm
Height0.8 mm
PackagingReel
Current Rating140 uA
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.075$300.00
$0.073$584.00
$0.072$864.00
$0.071$1,420.00
$0.07$2,240.00
$0.07$4,480.00
Need more?
Sign in to add projects and notes