Reference Only

PE25208A-V

Switching Voltage Regulators 10A CHARGE PUMP DIVIDE2/3WLCSP

Manufacturer:

Mfr Part:
PE25208A-V

TTI Part:
PE25208A-V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerpSemi
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseWLCSP-148
TopologyCharge Pump
Output Voltage6 V to 20 V, 9 V to 26 V
Output Current10 A
Number of Outputs1 Output
Input Voltage, Min18 V
Input Voltage, Max60 V
Switching Frequency300 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesUltraCMOS
PackagingReel
Development KitEK25208-01
Input Voltage18 V to 60 V
Operating Supply Current5 mA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min18 V
TypeCapacitor Divider

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$14.00$3,500.00
Need more?
Sign in to add projects and notes