pSemi - Voltage Regulators - Switching Regulators
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Topology | Output Voltage | Output Current | Number of Outputs | Quiescent Current | Switching Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE25208A-V TTI: PE25208A-V pSemi Availability: 0In StockSwitching Voltage Regulators 10A CHARGE PUMP DIVIDE2/3WLCSP | 0In Stock | SMD/SMT | WLCSP-148 | Charge Pump | 6 V to 20 V, 9 V to 26 V | 10 A | 1 Output | 300 kHz | - 40 C | + 125 C | UltraCMOS | Reel | ||||
Mfr: PE25204A-X TTI: PE25204A-X pSemi Availability: 0In StockSwitching Voltage Regulators 6A CHARGE PUMP DIVIDE 4 WLCSP | 0In Stock | SMD/SMT | WLCSP-95 | Charge Pump | 12 V | 6 A | 1 Output | 545 kHz | - 40 C | + 125 C | UltraCMOS | Reel | ||||
Mfr: PE25213A-V TTI: PE25213A-V pSemi Availability: 0In StockSwitching Voltage Regulators 10A CHARGE PUMP DIVIDE2/3WLCSP | 0In Stock | SMD/SMT | WLCSP-47 | Charge Pump | 2.85 V to 7.5 V | 10 A | 1 Output | 1 MHz | - 40 C | + 125 C | UltraCMOS | Reel | ||||
Mfr: PE24111A-X TTI: PE24111A-X pSemi Availability: 0In StockSwitching Voltage Regulators 20A IC 3-3.6VIN.35-.7VOUT QFN | 0In Stock | SMD/SMT | QFN-30 | Buck | 350 mV to 700 mV | 20 A | 1 Output | 1.6 MHz | - 40 C | + 125 C | UltraCMOS | Reel |