Reference Only
33150C
Power Inductors - Leaded Ind 15uH, 6.2A Vertical Mount Toroidal Inductors
Datasheet
33150C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Package / Case | 16.3 mm x 29 mm x 31 mm | |
| Shielding | Unshielded | |
| Inductance | 15 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 6.2 A | |
| Maximum DC Resistance | 27 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 3.3 | |
| Self Resonant Frequency | 49 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 16.3 mm | |
| Width | 29 mm | |
| Height | 31 mm | |
| Series | 3300 | |
| Packaging | Bulk | |
| Application | DC Filtering | |
| Core Type | Toroidal | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |