Reference Only

32102C

Power Inductors - Leaded 1 MH 0.45A TH TOROID

Manufacturer:

Mfr Part:
32102C

TTI Part:
32102C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case21.5 mm x 10 mm x 24 mm
ShieldingUnshielded
Inductance1 mH
Tolerance15 %
Maximum DC Current450 mA
Maximum DC Resistance568 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum1.2
Self Resonant Frequency1 MHz
TerminationStandard
Mounting StylePCB Mount
Length21.5 mm
Width10 mm
Height24 mm
Core MaterialFerrite
Series3200
PackagingTray
ApplicationDC Filtering
Core TypeToroidal
Lead Spacing12.7 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$1.90$114.00
$1.73$207.60
$1.71$307.80
$1.65$495.00
$1.53$826.20
$1.47$1,499.40
Need more?
Sign in to add projects and notes