Reference Only

22R335C

Power Inductors - Leaded 3.3 UH 10%

Manufacturer:

Mfr Part:
22R335C

TTI Part:
22R335C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case6.5 mm x 8.5 mm
ShieldingUnshielded
Inductance3.3 mH
Tolerance10 %
Maximum DC Current100 mA
Maximum DC Resistance11 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Q Minimum140
Self Resonant Frequency1.2 MHz
TerminationStandard
Mounting StylePCB Mount
Length8.5 mm
Diameter6.5 mm
Core MaterialFerrite
Series2200R
PackagingBulk
ApplicationMagnetic
Lead Diameter1.2 mm
Lead Spacing3 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.669$66.90
Need more?
Sign in to add projects and notes