Reference Only

18R334C

Power Inductors - Leaded 330 UH 10%

Manufacturer:

Mfr Part:
18R334C

TTI Part:
18R334C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case13.7 mm x 13 mm
ShieldingUnshielded
Inductance330 uH
Tolerance10 %
Maximum DC Current730 mA
Maximum DC Resistance335 mOhms
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Q Minimum49
Self Resonant Frequency3.57 MHz
TerminationStandard
Mounting StylePCB Mount
Height13 mm
Diameter13.7 mm
Series1800R
PackagingBulk
ApplicationHigh Current
Lead Diameter0.6 mm
Lead Spacing7.2 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.45$145.00
Need more?

My Notes

Sign into see notes.