Reference Only

15222C

Power Inductors - Leaded 2.2 UH 20% 910MA

Manufacturer:

Mfr Part:
15222C

TTI Part:
15222C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case16.8 mm x 21.3 mm
ShieldingUnshielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current15 A
Maximum DC Resistance4.2 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum127
Self Resonant Frequency82 MHz
TerminationStandard
Mounting StylePCB Mount
Length21.3 mm
Diameter16.8 mm
Core MaterialFerrite
Series1500
PackagingBulk
ApplicationRF
Lead Diameter1.18 mm
Lead Spacing13.6 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$1.64$65.60
Need more?

My Notes

Sign into see notes.