Reference Only

1468422C

Power Inductors - Leaded 680 UH 10%

Manufacturer:

Mfr Part:
1468422C

TTI Part:
1468422C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypePower Filter
Termination StyleRadial
Package / Case24.4 mm x 18.5 mm
ShieldingUnshielded
Inductance680 uH
Tolerance10 %
Maximum DC Current2.2 A
Maximum DC Resistance226 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum28
Self Resonant Frequency1.3 MHz
TerminationStandard
Mounting StylePCB Mount
Length18.5 mm
Diameter24.4 mm
Series1400
PackagingBulk
ApplicationMagnetic
Core TypeBobbin
Lead Diameter0.75 mm
Lead Spacing23.4 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.48$62.00
Need more?
Sign in to add projects and notes