Reference Only

1447508C

End of Life
Power Inductors - Leaded 4.7 MH 10%

Manufacturer:

Mfr Part:
1447508C

TTI Part:
1447508C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case24.4 mm x 18.5 mm
ShieldingUnshielded
Inductance4.7 mH
Tolerance10 %
Maximum DC Current800 mA
Maximum DC Resistance1.6 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum65
Self Resonant Frequency500 kHz
TerminationStandard
Mounting StylePCB Mount
Length18.5 mm
Diameter24.4 mm
Core MaterialFerrite
Series1400
PackagingBulk
ApplicationMagnetic
Core TypeBobbin
Lead Diameter0.48 mm
Lead Spacing23.1 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes