Reference Only

1433445C

Power Inductors - Leaded 330 UH 10%

Manufacturer:

Mfr Part:
1433445C

TTI Part:
1433445C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case29.8 mm x 21.8 mm
ShieldingUnshielded
Inductance330 uH
Tolerance10 %
Maximum DC Current4.5 A
Maximum DC Resistance91 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum25
Self Resonant Frequency1.6 MHz
TerminationStandard
Mounting StylePCB Mount
Length21.8 mm
Diameter29.8 mm
Core MaterialFerrite
Series1400
PackagingBulk
ApplicationMagnetic
Core TypeBobbin
Lead Diameter1.02 mm
Lead Spacing29 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$3.70$55.50
$3.55$106.50
$3.41$204.60
$3.30$346.50
$3.24$777.60
Need more?
Sign in to add projects and notes