Reference Only
1433433C
Power Inductors - Leaded 330 UH 10%
Datasheet
1433433C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Package / Case | 24.4 mm x 18.5 mm | |
| Shielding | Unshielded | |
| Inductance | 330 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 3.3 A | |
| Maximum DC Resistance | 120 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Q Minimum | 29 | |
| Self Resonant Frequency | 2 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 18.5 mm | |
| Diameter | 24.4 mm | |
| Core Material | Ferrite | |
| Series | 1400 | |
| Packaging | Bulk | |
| Application | Magnetic | |
| Core Type | Bobbin | |
| Lead Diameter | 0.9 mm | |
| Lead Spacing | 23.5 mm | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.64 | $5.28 | |
| $2.60 | $13.00 | |
| $2.57 | $25.70 | |
| $2.46 | $61.50 | |
| $2.37 | $118.50 | |
| $2.29 | $229.00 | |
| $2.20 | $550.00 |
Need more?
My Notes
Sign into see notes.