Reference Only

1415517C

End of Life
Power Inductors - Leaded 1.5 MH 10%

Manufacturer:

Mfr Part:
1415517C

TTI Part:
1415517C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case29.8 mm x 21.8 mm
ShieldingUnshielded
Inductance1.5 mH
Tolerance10 %
Maximum DC Current1.7 A
Maximum DC Resistance374 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum28
Self Resonant Frequency700 kHz
TerminationStandard
Mounting StylePCB Mount
Length21.8 mm
Diameter29.8 mm
Core MaterialFerrite
Series1400
PackagingBulk
ApplicationMagnetic
Core TypeBobbin
Lead Diameter0.75 mm
Lead Spacing28.8 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes