Reference Only
1415465C
Power Inductors - Leaded 150 UH 10%
Datasheet
1415465C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Package / Case | 29.8 mm x 21.8 mm | |
| Shielding | Unshielded | |
| Inductance | 150 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 6.5 A | |
| Maximum DC Resistance | 42 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Q Minimum | 46 | |
| Self Resonant Frequency | 2.4 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 21.8 mm | |
| Diameter | 29.8 mm | |
| Core Material | Ferrite | |
| Series | 1400 | |
| Packaging | Box | |
| Application | Magnetic | |
| Core Type | Bobbin | |
| Lead Diameter | 1.2 mm | |
| Lead Spacing | 29.2 mm | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.79 | $56.85 |
Need more?
My Notes
Sign into see notes.