Reference Only

1410606C

Power Inductors - Leaded 10 MH 10%

Manufacturer:

Mfr Part:
1410606C

TTI Part:
1410606C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case29.8 mm x 21.8 mm
ShieldingUnshielded
Inductance10 mH
Tolerance10 %
Maximum DC Current600 mA
Maximum DC Resistance2.6 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum48
Self Resonant Frequency200 kHz
TerminationStandard
Mounting StylePCB Mount
Length21.8 mm
Diameter29.8 mm
Core MaterialFerrite
Series1400
PackagingBulk
ApplicationMagnetic
Core TypeBobbin
Lead Diameter0.54 mm
Lead Spacing28.5 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$4.37$65.55
$4.12$123.60
$3.89$233.40
$3.67$385.35
$3.63$816.75
Need more?

My Notes

Sign into see notes.