Reference Only

1410516C

Power Inductors - Leaded 1K UH 10%

Manufacturer:

Mfr Part:
1410516C

TTI Part:
1410516C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case24.4 mm x 14 mm
ShieldingUnshielded
Inductance1 mH
Tolerance10 %
Maximum DC Current1.6 A
Maximum DC Resistance460 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum30
Self Resonant Frequency1.4 MHz
TerminationStandard
Mounting StylePCB Mount
Length14 mm
Diameter24.4 mm
Core MaterialFerrite
Series1400
PackagingBulk
ApplicationMagnetic
Core TypeBobbin
Lead Diameter0.6 mm
Lead Spacing23.2 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.72$18.60
$3.10$31.00
$2.70$67.50
$2.67$133.50
$2.49$249.00
$2.47$370.50
$2.35$587.50
$2.33$932.00
Need more?
Sign in to add projects and notes