Reference Only

1410478C

Power Inductors - Leaded 100 UH 10%

Manufacturer:

Mfr Part:
1410478C

TTI Part:
1410478C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case29.8 mm x 21.8 mm
ShieldingUnshielded
Inductance100 uH
Tolerance10 %
Maximum DC Current7.8 A
Maximum DC Resistance40 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum34
Self Resonant Frequency3.3 MHz
TerminationStandard
Mounting StylePCB Mount
Length21.8 mm
Diameter29.8 mm
Core MaterialFerrite
Series1400
PackagingBulk
ApplicationMagnetic
Core TypeBobbin
Lead Diameter1.3 mm
Lead Spacing29.3 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$3.85$57.75
$3.66$109.80
$3.51$210.60
$3.42$359.10
$3.37$808.80
Need more?
Sign in to add projects and notes