Reference Only

12RS104C

Power Inductors - Leaded 100 UH 15% 1.4A

Manufacturer:

Mfr Part:
12RS104C

TTI Part:
12RS104C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case10.5 mm x 10.5 mm
ShieldingShielded
Inductance100 uH
Tolerance15 %
Maximum DC Current1.4 A
Maximum DC Resistance190 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
TerminationStandard
Mounting StylePCB Mount
Length10.5 mm
Diameter10.5 mm
Core MaterialFerrite
Series1200 RS
PackagingBulk
ApplicationMagnetic
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.76$190.00
Need more?

My Notes

Sign into see notes.