Reference Only

12LRS225C

Power Inductors - Leaded 2200 MH 15%

Manufacturer:

Mfr Part:
12LRS225C

TTI Part:
12LRS225C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case10.5 mm x 8.5 mm
ShieldingShielded
Inductance2.2 mH
Tolerance15 %
Maximum DC Current280 mA
Maximum DC Resistance4.6 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
TerminationStandard
Mounting StylePCB Mount
Length8.5 mm
Diameter10.5 mm
Core MaterialFerrite
Series1200 LRS
PackagingBox
ApplicationMagnetic
Lead Diameter0.8 mm
Lead Spacing4 mm, 5 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.