Reference Only

2185363619

NTC Thermistors NTC PROBE THERMISTOR ASSY

Manufacturer:

Mfr Part:
2185363619

TTI Part:
218536-3619

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryNTC Thermistors
Series218536
PackagingEach
Product TypeNTC Thermistors
SubcategoryThermistors
TradenameNTC
Part # Aliases2185363619 02185363619

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$6.89$13,780.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.