Reference Only

2152793005

NTC Thermistors NTC EPOXY - 4035 40MM 100K 1%

Manufacturer:

Mfr Part:
2152793005

TTI Part:
215279-3005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryNTC Thermistors
B Parameter4035 K
Resistance100 kOhms
Tolerance1 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Diameter3 mm
Length25 mm
Width3 mm
Height7 mm
PackagingEach
B Tolerance1 %
Beta ValueB0/50
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.31$3,275.00
$1.30$13,000.00
$1.28$25,600.00
$1.27$50,800.00
$1.26$126,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.